
Female signal and power contact for discrete wire, cable mounting, and crimp termination. Features a 14-20AWG wire gauge range, 28A current rating, and 17A contact current rating. Constructed from brass with tin plating, this straight, unshielded contact operates from -67°C to 221°C. Dimensions include 20.5mm length, 5.3mm depth, 5.9mm height, and 20mm width, with a 3.56mm pin diameter and 4.5mm insulation diameter. This RoHS compliant component is supplied in a box of 500.
TE Connectivity 925661-1 technical specifications.
| Circuit Application | Power |
| Color | Silver |
| Contact Current Rating | 17A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.9mm |
| Insulation Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 3.56mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 20mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.