
Female power contact for discrete wire termination, featuring a straight, cable mount orientation. This crimp-style contact is designed for 14-20 AWG wire, with a 3.56mm pin diameter and a 4.5mm insulation diameter. Constructed from bronze with tin plating, it offers a 17A contact current rating and a 28A overall current rating, operating between -67°C and 221°C. Packaging includes 900 units in a carton.
TE Connectivity 925661-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.9mm |
| Insulation Diameter | 4.5mm |
| Length | 20.5mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Carton |
| Pin Diameter | 3.56mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 20mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.