
Signal and power contact pin for cable mounting, featuring a male gender and straight orientation. This crimp-style contact supports discrete wire gauges from 10 to 14 AWG, with a maximum current rating of 28A and a power circuit application. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C and has a voltage rating of 250V. The contact measures 25mm in length, 25mm in width, 5.49mm in height, and 5mm in depth, with a pin diameter of 3.56mm and an insulation diameter of 4.5mm. Supplied in a box of 500 units, this component is RoHS compliant.
TE Connectivity 925662-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 28A |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.49mm |
| Insulation Diameter | 4.5mm |
| Length | 25mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 3.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | .140 MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 25mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925662-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
