Signal contact for PCB applications, featuring brass construction with tin plating and nickel underplate. Designed for straight, cable mount orientation, this component supports wire gauges from 22AWG to 26AWG with an insulation diameter of 0.06 inches. It offers a depth of 2.8mm and a height of 6.67mm, with a PCB thickness compatibility of 0.079 inches. This RoHS compliant, lead-free component is packaged in cut tape with a quantity of 8000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 925819-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Height | 6.67mm |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Cut Tape |
| PCB Thickness | 0.079inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 925819-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.