
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Automotive
TE Connectivity 926097-2 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.
