
Six-position, straight, cable-mount receptacle connector with a 2.54mm pitch. Features female socket contacts made of bronze with tin and gold plating, housed in black nylon and glass material with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 80°C and is RoHS compliant.
TE Connectivity 926209-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 6.8mm |
| Material | Nylon, Glass |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926209-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
