
8-position, 2-row receptacle wire housing with a 2.54mm pitch, designed for straight cable mounting. Features female socket contacts made of bronze, a black housing, and UL94 V-0 flammability rating. This RoHS compliant component offers a 6.8mm width and 17.8mm height, suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 926209-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 6.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Crimp |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926209-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
