
12-position, 2-row rectangular wire housing with a 2.54mm pitch, designed for straight, cable mounting. Features female socket contacts with tin and gold plating, a black nylon and glass filled housing, and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 80°C.
Sign in to ask questions about the TE Connectivity 926209-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926209-6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.8mm |
| Housing Color | Black |
| Length | 6.8mm |
| Material | Nylon, Glass |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926209-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.