
16-position, 2-row straight cable mount wire housing for crimp termination. Features a 2.54mm pitch and 0.1-inch row spacing, accepting female socket contacts. This black, UL94 V-0 rated housing is RoHS compliant and designed for free-hanging applications.
TE Connectivity 926209-8 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 6.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926209-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.