
8-position, straight, male wire-to-wire connector housing for crimp contacts. Features a natural polyamide housing with a beige color, designed for cable mounting. This connector system operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 600V AC. It is RoHS compliant, VDE tested, and CSA approved, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 926301-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Beige |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bag |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal-MATE-N-LOK |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926301-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.