
Six-position, straight, female wire housing for crimp termination, featuring a 9.1mm pitch and 6.35mm tab width. Constructed from durable polyamide/nylon with UL94 V-0 flammability rating, this black, cable-mount connector offers insulated contacts made of brass. It supports wire gauges from 10AWG to 20AWG and operates within a temperature range of -40°C to 140°C, with lead-free and RoHS compliance.
Sign in to ask questions about the TE Connectivity 926330-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926330-1 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Material | Polyamide, Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 140°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 9.1mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926330-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.