
Female keying block for Eurocard series, featuring a 2.3mm pitch and 1 row configuration. Constructed with a red housing, this component measures 95mm in length and 10.5mm in depth. It offers PCB mount retention and is UL94 V-1 flammability rated. RoHS compliant and lead-free, it is supplied in bags of 100 units.
Sign in to ask questions about the TE Connectivity 926495-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926495-2 technical specifications.
| Color | Red |
| Depth | 10.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 95mm |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926495-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
