
TE Connectivity 926495-4 technical specifications.
| Color | Red |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 88.9mm |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926495-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
