2-position, 10mm pitch, straight orientation wire housing receptacle for crimp termination. Features a black polyamide insulation material and a UL94 V-2 flammability rating. Designed for cable mounting with a free-hanging configuration. Bulk packaged with 3900 units per carton.
TE Connectivity 926521-2 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 24.3mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3900 |
| Packaging | Bulk |
| Pitch | 10mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926521-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.