
Four-position, single-row rectangular wire housing with a 2.54mm pitch. Features female socket contacts made of bronze, designed for crimp termination. This straight, cable-mount receptacle housing is constructed from black Nylon and Glass, rated UL94 V-0 for flammability, and operates within a temperature range of -40°C to 80°C. RoHS compliant and ELV compliant.
TE Connectivity 926657-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 10.62mm |
| Material | Nylon, Glass |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926657-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
