This Mark I female terminal features a bronze contact material with a tin plating, and is designed for free hanging applications with a right angle orientation. The terminal is non-insulated with a 3.3mm insulation diameter, and is available in quantities of 2000 per strip packaging. It is RoHS compliant and suitable for use with wire gauges ranging from 5AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Keyed | No |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |