
This brass terminal is made of copper and brass materials with a tin plating. It has a diameter of 3.2mm and a length of 7mm. The terminal is non-insulated and has a crimp termination. It is compliant with ELV and RoHS standards and is available in a strip packaging format. The terminal can accommodate wire gauges ranging from 17AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Diameter | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 7mm |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.33mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
