
Universal MATE-N-LOK power contact, male gender, straight orientation, designed for cable mounting. Features copper alloy and brass construction with tin plating, supporting a maximum current rating of 19A and a voltage rating of 600V. Suitable for wire gauges from 15AWG to 13AWG, with a wire/cable diameter of 5.1mm. Operates within a temperature range of -20°C to 105°C. Packaged on tape and reel, with 2500 units per package. RoHS compliant.
TE Connectivity 926868-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.8mm |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
