
Universal MATE-N-LOK assembly tool for male power contacts. Features bronze construction with tin and gold plating, rated for 19A and 600V. Designed for straight orientation, cable mounting, and crimp termination of wire gauges from 15AWG to 13AWG. Operates within a temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
TE Connectivity 926868-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.8mm |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926868-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.