
Universal M-N-L PIN, a straight, male connector with a pin contact style, offers a 19A current rating and 600V voltage rating for power circuit applications. Featuring brass construction with tin plating, this crimp-termination component is designed for wire-to-wire connector systems and supports discrete wire types with a gauge range of 14-20AWG. Operating within a temperature range of -67°C to 221°C, it is RoHS compliant and UL approved.
TE Connectivity 926883-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926883-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
