
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a straight, male configuration with a 19A current rating and 600V voltage rating. Constructed with tin-plated bronze contacts, it supports discrete wire types from 14AWG to 20AWG with an insulation diameter up to 0.13 inches. Operating temperature range is -67°C to 221°C. This RoHS compliant component is VDE tested and UL approved, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 926883-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926883-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926883-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
