
Universal MATE-N-LOK socket for wire-to-wire power applications. Features a 19A current rating and 600V voltage rating. Constructed from brass with tin plating, this female receptacle accepts 24-18AWG discrete wire with a 2.5mm diameter. Operating temperature range is -67°C to 221°C. UL and VDE tested, RoHS compliant.
Sign in to ask questions about the TE Connectivity 926884-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926884-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass, CuZn, Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 3.5mm |
| Insulation Diameter | 2.4892mm |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926884-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
