
Receptacle signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 18-24AWG with a maximum wire/cable diameter of 2.5mm, this female contact offers a 19A current rating and a 600V voltage rating. Constructed from bronze with tin plating, it operates within a temperature range of -55°C to 125°C. Supplied in tape and reel packaging, this component is RoHS compliant.
TE Connectivity 926884-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Tin, CuZn, Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926884-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.