
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-24 AWG wire, this male contact offers a maximum current rating of 19A and a voltage rating of 600V. Constructed from brass with tin and gold plating, it operates within a temperature range of -20°C to 105°C. Supplied in tape and reel packaging, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 926885-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926885-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, CuZn |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926885-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
