Power contact pin for cable mounting, featuring a straight orientation and male gender. Constructed from bronze with tin and gold plating, this component supports a wire gauge range of 18-24AWG and a maximum current rating of 19A at 600V AC. Termination is via crimp, and it is supplied on tape and reel packaging.
TE Connectivity 926885-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, CuZn |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926885-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.