
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a straight, male configuration with brass contacts plated in tin, rated for 19A and 600V AC. Designed for crimp termination of discrete wire with a gauge range of 18-24AWG and an insulation diameter up to 0.098 inches. Operates within a temperature range of -67°C to 221°C. RoHS compliant and VDE tested.
TE Connectivity 926886-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Insulation Diameter | 0.098inch |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
