
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a female socket contact with a 19A current rating and tin-plated brass construction. Designed for crimp termination of discrete wire from 20 to 14 AWG, with a 600V voltage rating and a maximum operating temperature of 221°C. UL and VDE tested, RoHS compliant.
Sign in to ask questions about the TE Connectivity 926893-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926893-1 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926893-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
