
Male signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for discrete wires. Rated for 19A current and 600V voltage, accommodating 14-20AWG wire gauges. Constructed from bronze with tin plating, operating between -55°C and 105°C. UL and VDE tested, RoHS compliant.
TE Connectivity 926894-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 1.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926894-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
