
Power contact receptacle for wire-to-wire connector systems, designed for 18-24 AWG discrete cable. Features a 19A current rating and 600V voltage rating, with a tin-plated bronze contact material. Operates across a wide temperature range from -67°C to 221°C. This straight, cable-mount contact utilizes crimp termination and is supplied in a 1000-piece box. Compliant with UL, RoHS, and ELV standards, and VDE tested.
Sign in to ask questions about the TE Connectivity 926895-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926895-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 3.5mm |
| Insulation Diameter | 0.098inch |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926895-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
