
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a straight, male pin contact with brass material and tin plating, rated for 19A and 600V operating voltage. Designed for crimp termination of discrete wire from 24AWG to 18AWG, with an insulation diameter of 0.098 inches. Operates within a temperature range of -67°C to 221°C. RoHS and UL compliant.
TE Connectivity 926896-1 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Insulation Diameter | 0.098inch |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926896-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
