
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a straight, male configuration with brass contacts plated in tin, rated for 19A and 600V. Accommodates discrete wire gauges from 24AWG to 18AWG, with a maximum insulation diameter of 0.098 inches. Operates within a temperature range of -67°C to 221°C. RoHS and UL compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Current Rating | 19A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Insulation Diameter | 0.098inch |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |