
Signal and power crimp pin contact for cable mounting, featuring a straight orientation and male gender. Constructed from bronze with tin or gold plating, this component supports wire gauges from 18 to 24 AWG. It offers a maximum current rating of 19A and a voltage rating of 600V AC. The contact measures 20.7mm in length, 3.5mm in height, and 3.4mm in depth. This RoHS compliant accessory is supplied in bulk packaging.
TE Connectivity 926897-3 technical specifications.
| Contact Material | Bronze, CuSn, Copper, Ferrite |
| Contact Plating | Tin, Gold |
| Contact Type | N/A |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.7mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926897-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
