
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features brass contacts with tin plating, a straight orientation, and male gender. Designed for discrete wire with a 13-15 AWG gauge range and 0.2-inch insulation diameter. Offers a 19A max current rating and operates between -55°C and 125°C. RoHS compliant and VDE tested.
TE Connectivity 926900-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.8mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pin Diameter | 2.134mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
