
Female power contact for wire-to-wire connector systems, featuring brass construction with tin plating. Rated for 19A current and 600V voltage, this straight, crimp termination contact accepts discrete wire gauges from 15AWG to 13AWG with an insulation diameter of 0.2 inches. Operating temperature range is -55°C to 125°C, with UL and VDE approvals.
TE Connectivity 926901-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.8mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Brass |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.