
Female power contact for wire-to-wire connector systems, featuring tin-plated bronze construction for 19A current rating and 600V voltage rating. Designed for discrete wire termination with a crimp style, accommodating wire gauges from 16AWG to 13AWG. Operates within a temperature range of -55°C to 125°C, with UL and VDE approvals. This straight, cable-mount component is RoHS compliant.
TE Connectivity 926901-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.8mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Bronze |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926901-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
