
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin and gold plating, this component supports wire gauges from 13 to 16 AWG. It offers a current rating of 19A and a voltage rating of 600V, operating within a temperature range of -20°C to 105°C. This RoHS compliant contact is supplied in loose piece packaging.
TE Connectivity 926902-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 5.8mm |
| Gender | Male |
| Height | 5.8mm |
| Length | 21.2mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926902-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.