
This cable mount terminal is constructed from brass with a tin plating on the body and contact. It has a non-insulated design and is suitable for socket mounting. The terminal is compliant with ELV regulations and RoHS standards. It is available in large quantities, packaged in strips.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 926933-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926933-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 6mm |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 30000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926933-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
