Crimp Terminal 17-18.5AWG 6mm 2.7mm Strip
Checking distributor stock and pricing after the page loads.
TE Connectivity 926933-6 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |