
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 15AWG to 20AWG, it supports a 25A current rating and operates within a temperature range of -40°C to 230°C. Constructed with copper and zinc contact material, plated with tin, and offers a mating tab width of 0.248 inches. This RoHS compliant component is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 926965-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 926965-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Zinc |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 6.86mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.3mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926965-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.