Female, straight, cable mount signal contact for 13-17AWG wire. Features brass contact material with tin plating, a 0.228-inch mating tab width, and a 5.2mm depth. Operates within a temperature range of -55°C to 105°C. Packaged on tape and reel, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 926973-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926973-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.