
9-position, 3-row wire-to-wire receptacle connector with a 6.35mm pitch, designed for straight, cable mount applications. Features a polyamide insulation material and copper alloy contacts, rated for 600V AC and operating temperatures from -55°C to 125°C. This connector housing is red, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 927231-3 technical specifications.
| Approvals | CSA |
| Color | Beige |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Depth | 27.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 29.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal-MATE-N-LOK |
| VDE Tested | Yes |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927231-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
