
Conn Housing RCP 7 POS Crimp ST Cable Mount Natural Carton
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | MATE-N-LOK |
| Shell Material | Nylon |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
