
Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper with ferrite and tin plating, it supports a 30A current rating and accommodates wire gauges from 13 to 17 AWG. Operating temperature range is -40°C to 130°C, with a 0.122-inch insulation diameter. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 927768-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927768-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927768-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.