Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 13 and 17 AWG, this component boasts a 30A current rating and operates within a temperature range of -40°C to 140°C. Constructed from copper with tin plating and silver contact plating, it offers a mating tab width of 0.11 inches and an insulation diameter of 0.122 inches. Packaged on tape and reel, this RoHS compliant component is unshielded and not sealable.
TE Connectivity 927768-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.7mm |
| Height | 4.15mm |
| Insulation Diameter | 0.122inch |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927768-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.