
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with copper and tin contact material, plated with tin, and designed for a mating tab width of 0.11 inches. Insulated with a diameter of 0.134 inches, this component supports wire gauges from 17AWG to 20AWG. Operating temperature range is -40°C to 130°C, with a sealable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927770-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927770-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.