
Female, straight, insulated signal connector for cable mounting, featuring a 0.11-inch mating tab width. Constructed with copper, tin, copper alloy, or bronze contact material and tin plating. Operates within a temperature range of -40°C to 130°C, supporting wire gauges from 13AWG to 17AWG. This component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927773-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927773-3 technical specifications.
| Contact Material | Copper, Tin, Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation | Insulated |
| Insulation Diameter | 0.161inch |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927773-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.