Female signal contact, cable mount, straight orientation, for discrete wire. Features silver contact material with silver plating and 0.8um plating thickness. Designed for 20-24AWG wire gauges, with an insulation diameter of -1.6mm. Operates within a temperature range of -40°C to 140°C. RoHS compliant and ELV compliant.
TE Connectivity 927776-6 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Silver, Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 2.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927776-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.