
Female, straight orientation, power contact for cable mounting. Features a copper alloy, copper, and tin contact material with tin plating. Designed for 13-17 AWG wire gauges, with a specific 14 AWG rating. Operates within a temperature range of -40°C to 130°C. RoHS compliant and packaged loose in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927777-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927777-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | -3.1mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927777-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.