
Signal contact, female, straight, cable mount, crimp termination. Features copper, ferrite, and silver contact material with tin plating. Designed for discrete wire, 17-20AWG, with a 2.3mm insulation diameter. Operating temperature range of -40°C to 130°C. RoHS compliant.
TE Connectivity 927779-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite, Silver |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927779-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
