
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze, copper, and tin with tin plating, this component supports an insulation diameter of 2.7mm and a mating tab width of 0.248 inches. It operates within a temperature range of -40°C to 130°C and is RoHS compliant. Designed for wire gauges from 17AWG to 20AWG, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927827-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 927827-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927827-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
